- Home ›
- All Products›
- 1-2314936-6
TE Connectivity / AMP Brand
1-2314936-6
16P,2MM,B-B,REC,SRHZ,2.8,0.1AU,TR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2314936-6 |
| Alias/AKA: | 2MM-R-S16-HT-02-F-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Reel Pack:
|
500 |
| PCB Thickness (Recommended): | .094 in, 2.4 mm |
| Contact Base Material: | Phosphor Bronze |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Contact Type: | Socket |
| PCB Contact Termination Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Rectangular Termination Post & Tail Width: | .016 in, .4 mm |
| Connector System: | Board-to-Board |
| Termination Post & Tail Length: | .11 in, 2.8 mm |
| Circuit Application: | Signal |
| Operating Voltage: | 125 VAC |
| Number of Loaded Positions: | 16 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment: | Without |
| Number of Rows: | 1 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Mating Alignment: | Without |
| PCB Mount Orientation: | Horizontal |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Contact Current Rating (Max): | 2 A |
| UL Flammability Rating: | UL 94V-0 |
| Contact Underplating Material: | Nickel |
| Housing Temperature Rating: | High |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Contact Mating Area Plating Material Thickness: | 3.94 µin, .1 µm |
| Number of Positions: | 16 |
| Contact Mating Area Plating Material Finish: | Matte |
| Connector Width: | .185 in, 4.7 mm |
| Connector Mounting Type: | Board Mount |
| Centerline (Pitch): | .079 in, 2 mm |
| Contact Layout: | Inline |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| PCB Mount Retention: | Without |
| Assembly Process Feature: | Pick and Place Cover |
| Connector Profile: | Standard |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Height: | .823 in, 2.1 mm |
| Connector Length: | 1.26 in, 32 mm |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material: | Gold Flash |
| Packaging Type: | Tape & Reel |