- Home ›
- All Products›
- 1-2314878-5
1-2314878-5
TE Connectivity / AMP Brand
15P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
15P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB
Search Keywords: 123148785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314878-5
-
Alias/AKA:2MM-R-S15-VT-02-H-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Contact Mating Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Centerline (Pitch):.079 in, 2 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Number of Positions:15
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Connector Mounting Type:Board Mount
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):2 A
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Rectangular Termination Post & Tail Width:.016 in, .4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Loaded Positions:15
-
Connector Height:.18 in, 4.5 mm
-
Contact Base Material:Phosphor Bronze
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Temperature Rating:High
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Width:.079 in, 2 mm
-
Contact Type:Socket
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):650 VAC
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Operating Voltage:125 VAC
-
Mating Alignment:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.106 in, 2.7 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Contact Mating Area Plating Material:Gold
-
Connector Length:1.181 in, 30 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
225
$5.59
450
$3.44
675
$2.72
900 +
$2.67
Click for Quote
Log in
to unlock special pricing