Image is representational - see mfr. specs

11P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
11P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB
Search Keywords: 123148781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2314878-1
  • Alias/AKA:
    2MM-R-S11-VT-02-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Housing Temperature Rating:
    High
  • Number of Loaded Positions:
    11
  • Connector Width:
    .079 in, 2 mm
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Post & Tail Length:
    .106 in, 2.7 mm
  • Contact Current Rating (Max):
    2 A
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Type:
    Socket
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Number of Rows:
    1
  • Connector System:
    Board-to-Board
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • PCB Mount Retention:
    Without
  • Connector Length:
    .866 in, 22 mm
  • Operating Voltage:
    125 VAC
  • Rectangular Termination Post & Tail Width:
    .016 in, .4 mm
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Mount Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector Height:
    .18 in, 4.5 mm
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Profile:
    Standard
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Base Material:
    Phosphor Bronze
  • Number of Positions:
    11
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
313
$3.57
625
$2.20
938
$1.74
1,250 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!