Image is representational - see mfr. specs

16P,2MM,B-B,REC,DRVT,SMD,SN,TB,W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
16P,2MM,B-B,REC,DRVT,SMD,SN,TB,W/CAP
Search Keywords: 123148436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2314843-6
  • Alias/AKA:
    2MM-R-D08-VS-00-T-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Contact Base Material:
    Phosphor Bronze
  • Number of Rows:
    2
  • Mating Alignment:
    Without
  • Number of Loaded Positions:
    16
  • PCB Contact Termination Area Plating Material:
    Tin
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Number of Positions:
    16
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material:
    Tin
  • Mating Square Post Dimension:
    .019 in, .5 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Rectangular Termination Post & Tail Width:
    .016 in, .4 mm
  • Contact Current Rating (Max):
    2 A
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Mount Alignment:
    Without
  • Connector Profile:
    Standard
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Connector Height:
    .18 in, 4.5 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Connector Width:
    .157 in, 4 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Connector System:
    Board-to-Board
  • Assembly Process Feature:
    Pick and Place Cover
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Contact Type:
    Socket
  • Operating Voltage:
    125 VAC
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Housing Temperature Rating:
    High
  • Packaging Type:
    Tube
  • Connector Length:
    .63 in, 16 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
438
$2.39
875
$1.48
1,313
$1.17
1,750 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!