Image is representational - see mfr. specs

14P,2MM,B-B,REC,DRVT,2.7,0.76AU,TB,W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
14P,2MM,B-B,REC,DRVT,2.7,0.76AU,TB,W/CAP
Search Keywords: 123148264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2314826-4
  • Alias/AKA:
    2MM-R-D07-VT-02-H-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Contact Current Rating (Max):
    2 A
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Base Material:
    Phosphor Bronze
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material:
    Nickel
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Width:
    .157 in, 4 mm
  • Connector System:
    Board-to-Board
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Type:
    Socket
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • Number of Loaded Positions:
    14
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Connector Height:
    .18 in, 4.5 mm
  • Rectangular Termination Post & Tail Width:
    .016 in, .4 mm
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Termination Post & Tail Length:
    .106 in, 2.7 mm
  • Operating Voltage:
    125 VAC
  • Connector Profile:
    Standard
  • Housing Temperature Rating:
    High
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Thickness (Recommended):
    .094 in, 2.4 mm
  • Number of Rows:
    2
  • Mating Alignment:
    Without
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Retention:
    Without
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    14
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Primary Product Color:
    Black
  • Packaging Type:
    Tube
  • Connector Length:
    .551 in, 14 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$5.47
1,000
$2.90
1,500
$2.04
2,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!