- Home ›
- All Products›
- 1-2314786-2
1-2314786-2
TE Connectivity / AMP Brand
LUMAWISE N ENHANCED BASE, FM OFF, ZC YES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LUMAWISE N ENHANCED BASE, FM OFF, ZC YES
Search Keywords: 123147862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314786-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Fail Mode:Off
-
Contact Mating Area Plating Material:Tin
-
Sealable:Yes
-
Housing Color:Black
-
IP Water Sealing Level:6
-
UL File Number:UL 773
-
Lighting Product Type:Connector
-
Operating Frequency:50 Hz
-
Contact Current Rating (Max):10 A
-
Number of Positions:7
-
UV Exposure Rated:Yes
-
IP Dust Sealing Level:6
-
Product Height:70.08 mm
-
UL Flammability Rating:UL 94V-0
-
Output Voltage (Max):24 V, 3.3 V, 5 V
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Agency/Standard:CSA , UL
-
Storage Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Lighting Connector Features Included:Energy Metering Header , Keyed , Not Vented , Zero Cross Tuning
-
Connector Diameter:81 in, 3.19 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Product Diameter:81 in, 3.19 mm, 81.15 mm
-
Surge Protection:6kV/3kA , 3 kA
-
Approved Standards:UL 773
-
IP Rating:IP66
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$171.25
25
$170.82
50
$170.39
113
$169.97
225
$87.20
338
$59.27
450 +
$58.08
Click for Quote
Log in
to unlock special pricing