- Home ›
- All Products›
- 1-2314103-1
1-2314103-1
TE Connectivity / AMP Brand
M12 CRIMP CONTACT SOCKET 1MM AU 0.8AWG20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 CRIMP CONTACT SOCKET 1MM AU 0.8AWG20
Search Keywords: 123141031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Polarization Code:A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shell Plating Material:Nickel
-
Operating Voltage:50 VDC
-
Packaging Quantity:1
-
Field Serviceable:Yes
-
Durability Rating:250 Cycles
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealable:Yes
-
Circuit Application:Signal
-
Wire Size:18 – 22 AWG
-
Connector System:Cable-to-Cable
-
IP Dust Sealing Level:6
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):4 A
-
Mating Retention:With
-
Shielded:Yes
-
UL Flammability Rating:UL 94V-0
-
Product Type:Connector Kit
-
Connector & Contact Terminates To:Wire & Cable
-
IP Water Sealing Level:IP67
-
Circular Connector Contact Type:Socket
-
Shell Base Material:Brass
-
Shell Material:Brass
-
Contact Type:Female , Socket
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$11.84
50
$8.88
75
$8.29
100 +
$8.12
Click for Quote
Log in
to unlock special pricing