- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-2314101-2
1-2314101-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 26AWG
Search Keywords: 123141012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:26 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:2 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$19.94
10
$16.42
25
$14.84
50
$13.80
75
$13.74
100 +
$11.96
Click for Quote
Log in
to unlock special pricing