help desk software
Image is representational - see mfr. specs

M12 A-CODED M-8 CABLE GLAND CONECTR MALE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
M12 A-CODED M-8 CABLE GLAND CONECTR MALE
Search Keywords: 123125471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2312547-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Environmental Protection Type:
    Elastomer Sealed
  • Shell Plating Material:
    Nickel
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector Kit
  • Environmental Protection:
    Yes
  • Sealable:
    Yes
  • Prewired:
    No
  • Shell Type:
    Full Metal Shell
  • Keying:
    A
  • Mating Retention:
    With
  • Durability Rating:
    250 Cycles
  • Circuit Application:
    Signal
  • Data Rate:
    1 Gb/s
  • Polarization Code:
    A
  • Contact Quantity (Size 8 Databus):
    8
  • Connector System:
    Cable-to-Cable
  • Field Serviceable:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    1
  • IP Dust Sealing Level:
    6
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    2 A
  • Shielded:
    Yes
  • Hermetically Sealed:
    Yes
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Weight:
    25 g, .0552 lb
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Contacts Preloaded:
    No
  • IP Water Sealing Level:
    IP67
  • Operating Voltage:
    30 VAC, 30 VDC
  • Circular Connector Contact Type:
    Pin
  • Shell Base Material:
    Brass
  • Circular Connector Type:
    Plug
  • Circular Connector Insulation Material Type:
    Low Fire Hazard Thermoplastic
  • Connector & Contact Terminates To:
    Wire & Cable
  • Accepts Wire Insulation Diameter Range:
    4 – 6.5 mm
  • Insulation Material:
    Low Fire Hazard Thermoplastic
  • Contact Type:
    Male , Pin
  • Shell Material:
    Brass
  • Preloaded:
    No
  • Connector Style:
    Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$147.499
50 +
$134.090
Click for Quote
Log in to unlock special pricing