Image is representational - see mfr. specs

6POS,MCON 1.2,REC HSG,ASSY,SLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
6POS,MCON 1.2,REC HSG,ASSY,SLD
Search Keywords: 123120221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2312022-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mating Alignment Type:
    Keyed
  • Contact Size:
    1.2mm
  • Packaging Quantity:
    800
  • Mating Alignment:
    With
  • Operating Temperature (Max):
    130 °C, 266 °F
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Number of Rows:
    2
  • Connector & Housing Type:
    Housing for female terminals
  • Housing Material:
    PBT GF
  • Row-to-Row Spacing:
    .157 in, 4 mm
  • Cable Exit Angle:
    180°
  • Sealable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Circuit Application:
    Power
  • Connector & Contact Terminates To:
    Wire & Cable
  • Terminal Position Assurance:
    Yes
  • Contact Current Rating (Max):
    15 A
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Packaging Method:
    Box
  • Centerline (Pitch):
    .157 in, 4 mm
  • Contact Type:
    Receptacle
  • Primary Product Color:
    Black
  • Number of Positions:
    6
  • Connector Position Assurance Capable:
    No
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Primary Locking Feature:
    On the Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1,600
$6.13
3,200
$3.13
4,800
$2.13
6,400 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!