- Home ›
- All Products›
- 1-2310224-1
1-2310224-1
TE Connectivity / AMP Brand
2POS,PCON12,HDR ASSY,COD A,L.V.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PCON12,HDR ASSY,COD A,L.V.
Search Keywords: 123102241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2310224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Sealable:Yes
-
Contact Current Rating (Max):120 A
-
Mating Alignment:With
-
Primary Product Color:Orange
-
Connector System:Cable-to-Panel
-
Header Type:Fully Shrouded
-
Number of Rows:1
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Contact Size:10mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Bus Bar , Wire & Cable
-
Connector Shape:Rectangular
-
Mating Tab Width:.024 in, .393 in, .63 mm, 10 mm
-
Circuit Application:Power & Signal
-
Mating Tab Thickness:.024 in, .047 in, .63 mm, 1.2 mm
-
Centerline (Pitch):.582 in, 14.8 mm
-
Contact Mating Area Plating Material:Silver
-
Connector Mounting Type:Panel Mount
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
60 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
9
$42.09
18
$31.57
27
$29.46
36 +
$28.87
Click for Quote
Log in
to unlock special pricing