- Home ›
- All Products›
- 1-2309646-1
1-2309646-1
TE Connectivity / AMP Brand
LOW PROF MIMO 2/3/4G+GPS/GNSS 3M SMAP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOW PROF MIMO 2/3/4G+GPS/GNSS 3M SMAP
Search Keywords: 123096461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2309646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Ports:3
-
Mounting Retention Type:Adhesive
-
Mounts To:Panel
-
Antenna Connector Type:SMA Plug
-
Product Weight:337 g
-
Region:Global
-
Impedance:50 Ω
-
Band Type:Triple Band
-
Antenna Connection Type:Cable Assembly
-
Active Antenna:Yes
-
Antenna Type:Enclosure
-
Wireless Standard:GPS
-
Antenna Style:External
-
Polarization:Right Hand Circular
-
Gain (Max):4.5 dB
-
Cable Insulation Diameter (Max):.11 in, 2.8 mm
-
Cable Length:118.1 in, 3000 mm
-
Wireless Application:2G , 3G , 4G , Cellular , GPS , GSM , LTE , WiMAX
-
Antenna Protocol:GNSS , GPS , LTE MIMO
-
Frequency Band:1562 – 1612 MHz, 1710 – 3800 MHz, 698 – 960 MHz
-
Product Height:1.9 in, 49 mm
-
Product Width:1.77 in, 45 mm
-
Product Length:5.9 in, 150 mm
-
Packaging Method:Bag & Box
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.