- Home ›
- All Products›
- 1-2308551-4
1-2308551-4
TE Connectivity / AMP Brand
REC CONN CVR,1POS,MCON 12,SWS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR,1POS,MCON 12,SWS
Search Keywords: 123085514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308551-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Color:Light Blue
-
Cavity Diameter:15.4 mm
-
Primary Product Material:Silicone
-
Operating Temperature (Max):140 °C
-
Operating Temperature Range:-40 – 140 °C
-
Shore A Hardness:30
-
Contains Lubricant:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$1.407
1,500
$0.866
2,250
$0.686
3,000 +
$0.672
Click for Quote
Log in
to unlock special pricing