- Home ›
- All Products›
- 1-2308350-7
1-2308350-7
TE Connectivity / AMP Brand
CRIMP BARREL7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP BARREL7
Search Keywords: 123083507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308350-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.19
250
$5.68
500
$4.60
1,000
$4.27
2,500 +
$4.16
Click for Quote
Log in
to unlock special pricing