- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2308348-3
TE Connectivity / AMP Brand
1-2308348-3
Connector Accessories Crimp Flange Straight
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2308348-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Crimp Flange3365 |
| Dimension: | 14.3 x 12.2 x 18.93362mm |
| Operating Temperature: | -40 to 90 °C |