- Home ›
- All Products›
- 1-2308346-3
1-2308346-3
TE Connectivity / AMP Brand
FULL METAL HOODS SIZE 5 - 3 (RAW)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FULL METAL HOODS SIZE 5 - 3 (RAW)
Search Keywords: 123083463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308346-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:5
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Number of Positions:50 , 78
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:4-40 UNC
-
Primary Product Material:Steel
-
Cable Exit Angle:180° , 45°
-
Termination Device Type:Crimp Ferrule
-
Body Orientation:Straight
-
Mating Retention Type:Jackscrew
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
13
$100.80
25
$64.51
38
$50.40
50 +
$49.39
Click for Quote
Log in
to unlock special pricing