- Home ›
- All Products›
- 1-2308345-2
1-2308345-2
TE Connectivity / AMP Brand
FULL METAL HOODS SIZE 4 - 2 (RAW)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FULL METAL HOODS SIZE 4 - 2 (RAW)
Search Keywords: 123083452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308345-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Compatible With Connector Shell Size:4
-
Sealable:No
-
Number of Positions:37 , 62
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:M3
-
Termination Device Type:Crimp Ferrule
-
Mating Retention Type:Jackscrew
-
Primary Product Material:Zinc
-
Body Orientation:Straight
-
Cable Exit Angle:180° , 45°
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$99.05
25
$63.39
38
$49.52
50 +
$48.53
Click for Quote
Log in
to unlock special pricing