- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2308342-7
1-2308342-7
TE Connectivity / AMP Brand
FULL METAL HOODS SIZE 3-7 (RAW)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FULL METAL HOODS SIZE 3-7 (RAW)
Search Keywords: 123083427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308342-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Clamp Type:Single or Dual Cable Entry
-
Connector Style:Plug/Receptacle
-
Accessory Type:Backshell Kit
-
Body Flammability Rating:EN45545-2
-
Jackscrew Covers Flammability Rating:UL 94V-0
-
Screw Material:Stainless Steel
-
Cable Clamp Material:Steel
-
Clam Shell Length:Standard
-
Screw Plating Material:Nickel
-
Jackscrew Fastener:With
-
Sealable:No
-
Slide Latch:Without
-
Shell Size:3
-
Grommets:Without
-
Cable Exit Angle:180 , 45
-
Product Type:Backshell/Cable Clamp
-
Shielded:Yes
-
Screw & Hole Thread Size:4-40 UNC
-
Jackscrew Material:Stainless Steel
-
Ferrule Type:Crimp
-
Backshell Material:Zinc
-
Number of Positions:25 , 44
-
UL Flammability Rating:UL 94V-0
-
Backshell Kit Cable Outside Diameter (Max):.551 in, 14 mm
-
Cable Clamp Plating Material:Zinc
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cover Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$94.00
25
$60.16
38
$47.00
50 +
$46.06
Click for Quote
Log in
to unlock special pricing