- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-2308342-5
TE Connectivity / AMP Brand
1-2308342-5
Backshell Kit 45A°/180A° 3 Shell Size Zinc
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2308342-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells1087 |
| Shell Size: | 31086 |
| Angular Function: | 451072°,1801072° |
| Operating Temperature: | -40 to 90 °C |
| Connector Type: | Connector D-Subminiature1075 |
| Body Material: | Zinc1073 |
| Dimension: | 53.2 x 48.2 x 15mm mm |