- Home ›
- All Products›
- 1-2308342-2
1-2308342-2
TE Connectivity / AMP Brand
FULL METAL HOODS SIZE 3-2 (RAW)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FULL METAL HOODS SIZE 3-2 (RAW)
Search Keywords: 123083422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308342-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Compatible With Connector Shell Size:3
-
Sealable:No
-
Number of Positions:25 , 44
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Mating Retention Type:Jackscrew
-
Thread Size:M3
-
Cable Exit Angle:180° , 45°
-
Body Orientation:Straight
-
Primary Product Material:Zinc
-
Termination Device Type:Crimp Ferrule
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$94.00
25
$60.16
38
$47.00
50 +
$46.06
Click for Quote
Log in
to unlock special pricing