- Home ›
- All Products›
- 1-2308342-1
1-2308342-1
TE Connectivity / AMP Brand
The 1-2308342-1 is a size 3 die-cast metal D-Sub backshell with a 180° cable outlet and UNC 4-40 locking screws for 25/44 posi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2308342-1 is a size 3 die-cast metal D-Sub backshell with a 180° cable outlet and UNC 4-40 locking screws for 25/44 position connectors.
Search Keywords: 123083421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308342-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:3
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:25 , 44
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Body Orientation:Straight
-
Cable Exit Angle:180° , 45°
-
Primary Product Material:Zinc
-
Termination Device Type:Crimp Ferrule
-
Thread Size:4-40 UNC
-
Mating Retention Type:Jackscrew
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$66.86
5
$66.20
10
$55.86
25
$52.11
50
$49.62
100
$47.26
250 +
$47.02
Click for Quote
Log in
to unlock special pricing