- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2308340-5
1-2308340-5
TE Connectivity / AMP Brand
FULL METAL HOODS SIZE 1-5 (RAW 180 DEG)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FULL METAL HOODS SIZE 1-5 (RAW 180 DEG)
Search Keywords: 123083405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308340-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Flammability Rating:EN45545-2
-
Screw Material:Stainless Steel
-
Slide Latch:Without
-
Compatible With Connector Shell Size:1
-
Cable Clamp Type:Single or Dual Cable Entry
-
Jackscrew Covers Flammability Rating:UL 94V-0
-
Cable Clamp Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Cable Exit Angle:180
-
D-Shaped Connector Accessories:Backshell Kit
-
Connector Style:Plug/Receptacle
-
Screw Plating Material:Nickel
-
Screw & Hole Thread Size:4-40 UNC
-
Backshell Kit Cable Outside Diameter (Max):.551 in, 14 mm
-
Jackscrew Fastener:With
-
Sealable:No
-
Cable Clamp Plating Material:Zinc
-
Number of Positions:15 , 9
-
Backshell Material:Zinc
-
Jackscrew Material:Stainless Steel
-
Shielded:Yes
-
Cover Flammability Rating:UL 94V-0
-
Product Type:Backshell/Cable Clamp
-
Ferrule Type:Crimp
-
Clam Shell Length:Standard
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Grommets:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$72.58
25
$46.45
38
$36.29
50 +
$35.56
Click for Quote
Log in
to unlock special pricing