- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-2308340-1
TE Connectivity / AMP Brand
1-2308340-1
FULL METAL HOODS SIZE 1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308340-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:-40 to 90 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc
-
Dimension:31.2 x 42.2 x 15mm mm