- Home ›
- All Products›
- 1-2308298-5
TE Connectivity / AMP Brand
1-2308298-5
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 5
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 5
Search Keywords: 123082985
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2308298-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318290000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging Quantity: | 500 |
| Packaging Method: | Box |
| Operating Temperature Range: | -40 – 90 °C, -40 – 194 °F |
| Thread Size: | None |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2308298-5 RoHS compliant?
Yes, 1-2308298-5 is RoHS compliant.
What is the lead time for 1-2308298-5?
The standard lead time for 1-2308298-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
13
$23.02
25
$17.95
38
$16.54
50 +
$16.21
Click for Quote
Log in
to unlock special pricing