- Home ›
- All Products›
- 1-2308273-2
1-2308273-2
TE Connectivity / AMP Brand
QL-SET VARA W/STP MO FOR COMBLOCK 440UNC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QL-SET VARA W/STP MO FOR COMBLOCK 440UNC
Search Keywords: 123082732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308273-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:500
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:4-40 UNC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$9.73
50
$9.30
100
$9.03
250
$8.53
500
$7.12
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing