- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2308273-1
1-2308273-1
TE Connectivity / AMP Brand
Connector Accessories QL-Set Variant Straight Tin Over Copper Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessories QL-Set Variant Straight Tin Over Copper Box
Search Keywords: 123082731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QL-Set Variant3365
-
Dimension:8.2 x 43362mm
-
Operating Temperature:-40 to 90 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
465
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$9.68
25
$9.07
50
$8.80
100
$8.54
250
$8.19
500
$6.85
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing