- Home ›
- All Products›
- 1-2308272-6
1-2308272-6
TE Connectivity / AMP Brand
CABLE CLAMP6 (CASE RAW)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CABLE CLAMP6 (CASE RAW)
Search Keywords: 123082726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308272-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:5
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Exit Angle:180°
-
Primary Product Material:Zinc
-
Body Orientation:Straight
-
Shielded:Yes
-
Thread Size:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.95
25
$14.45
50
$13.81
100
$13.21
250
$12.67
500
$10.57
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing