- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2308265-9
1-2308265-9
TE Connectivity / AMP Brand
A quick lock pin with an M3 thread, designed for mounting D-Sub backshells to panels with a thickness of 1.7-2.0 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A quick lock pin with an M3 thread, designed for mounting D-Sub backshells to panels with a thickness of 1.7-2.0 mm.
Search Keywords: 123082659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308265-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QL-Set Variant3365
-
Dimension:153362mm
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.30
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$5.68
1,000
$5.23
2,500 +
$5.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT