- Home ›
- All Products›
- 1-2308265-7
1-2308265-7
TE Connectivity / AMP Brand
QL SET FOR VARIANT B 7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QL SET FOR VARIANT B 7
Search Keywords: 123082657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308265-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$12.17
25
$11.03
50
$10.54
100
$10.23
250
$9.67
500
$8.07
1,000 +
$7.54
Click for Quote
Log in
to unlock special pricing