- Home ›
- All Products›
- 1-2307727-2
TE Connectivity / AMP Brand
1-2307727-2
12P,2MM,B-B,REC,SRHZ,SMD,0.76AU
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
12P,2MM,B-B,REC,SRHZ,SMD,0.76AU
Search Keywords: 123077272
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2307727-2 |
| Alias/AKA: | 2MM-R-S12-HS-00-H-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| PCB Mount Alignment: | Without |
| Connector Profile: | Standard |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Rectangular Termination Post & Tail Width: | .016 in, .4 mm |
| Contact Underplating Material: | Nickel |
| Connector Mounting Type: | Board Mount |
| UL Flammability Rating: | UL 94V-0 |
| Operating Voltage: | 125 VAC |
| Assembly Process Feature: | Pick and Place Cover |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Circuit Application: | Signal |
| Centerline (Pitch): | .079 in, 2 mm |
| Housing Temperature Rating: | High |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Alignment: | Without |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| PCB Contact Termination Area Plating Material: | Tin |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Connector System: | Board-to-Board |
| PCB Mount Orientation: | Horizontal |
| Contact Base Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Mount Retention: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Layout: | Inline |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Number of Rows: | 1 |
| Number of Loaded Positions: | 12 |
| PCB Contact Termination Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Contact Current Rating (Max): | 2 A |
| Connector Width: | .287 in, 7.3 mm |
| Number of Positions: | 12 |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material: | Gold |
| Connector Length: | .945 in, 24 mm |
| Packaging Type: | Tape & Reel |
| Connector Height: | .823 in, 2.1 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2307727-2 RoHS compliant?
Yes, 1-2307727-2 is RoHS compliant.
What is the lead time for 1-2307727-2?
The standard lead time for 1-2307727-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,500
$8.38
3,000
$4.28
4,500
$2.91
6,000 +
$2.86
Click for Quote
Log in
to unlock special pricing