- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1-2307520-5
TE Connectivity / AMP Brand
1-2307520-5
Conn Junction Box 12AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2307520-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Box3684
-
Wire Size:12 AWG
-
This product is discontinued, but still in stock.