- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1-2306314-5
TE Connectivity / AMP Brand
1-2306314-5
PV Edge Assembly With Flap S Clip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2306314-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Solarlok Junction Box3684 |
| IP Rating: | IP683672 |
| Maximum Current Rating: | 15/Contact A |
| Operating Temperature: | -40 to 115 °C |
-
This product is discontinued, but still in stock.