- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1-2306314-2
TE Connectivity / AMP Brand
1-2306314-2
Photovoltaics, Solar Distribution Boxes
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2306314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Solarlok Junction Box3684
-
Polarity:N/A
-
IP Rating:IP683672
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 115 °C
-
This product is discontinued, but still in stock.