- Home ›
- All Products›
- 1-2306286-4
1-2306286-4
TE Connectivity / AMP Brand
4P DUOPLUG MARK II SIDE LOCKING, FUL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4P DUOPLUG MARK II SIDE LOCKING, FUL
Search Keywords: 123062864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2306286-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3080 -
PCB Mount Orientation:Edge
-
Housing Material:GF Nylon
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Number of Positions:4
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 50 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6160
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
6,160
$0.5802
12,320
$0.3072
18,480
$0.2162
24,640 +
$0.2118
Click for Quote
Log in
to unlock special pricing