- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2305909-1
TE Connectivity / AMP Brand
1-2305909-1
SMT TB PARALLEL PLUG, 5.0MM, 11 POS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2305909-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Reel Pack:
|
50 |
| Mating Angle: | Straight |
| Current Rating (Max): | 10 A |
| Voltage: | 300 VAC |
| Housing Material: | Thermoplastic |
| Contact Base Material: | Copper Alloy |
| Block Type: | Straight |
| Wire Size: | 26 – 12 AWG, .13 – 3.31 mm² |
| Connector Style: | Receptacle |
| Housing Color: | Black |
| Number of Positions: | 11 |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Tin |
| Centerline (Pitch): | .197 in, 5 mm |
-
This product is discontinued, but still in stock.