Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2303378-1

D3200 FMLB REC STRAIN RELIEF KIT 12P RR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D3200 FMLB REC STRAIN RELIEF KIT 12P RR
Search Keywords: 123033781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2303378-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Connector System: Wire-to-Board
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Rows: 2
Number of Positions: 12
Connector & Housing Type: Receptacle
Sealable: No
Termination Method to Wire & Cable: Crimp
Connector Product Type: Housing
Mating Retention: With
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Row-to-Row Spacing: .299 in, 7.62 mm
Centerline (Pitch): .2 in, 5.08 mm
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2303378-1 RoHS compliant?
Yes, 1-2303378-1 is RoHS compliant.
What is the lead time for 1-2303378-1?
The standard lead time for 1-2303378-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks can ship 5/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$8.98
300
$5.52
450
$4.37
600 +
$4.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!