- Home ›
- All Products›
- 1-2303200-1
1-2303200-1
TE Connectivity / AMP Brand
CABLE EXIT, RECT, COMBO, LEFT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CABLE EXIT, RECT, COMBO, LEFT
Search Keywords: 123032001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2303200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Exit Angle:180°
-
Operating Temperature (Max):85 °C, 185 °F
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Orange
-
Sealable:Yes
-
Strain Relief:With
-
Primary Product Material:PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
Minimum Order Quantity:
57
Order Increment:
57
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
57
$3.15
114
$3.14
285
$2.92
513
$2.76
1,026
$2.75
2,508
$2.61
5,016
$2.58
7,524 +
$2.57
Click for Quote
Log in
to unlock special pricing