- Home ›
- All Products›
- 1-2301519-5
1-2301519-5
TE Connectivity / AMP Brand
4POS, MCON 1.2 LL TAB SEALED 2ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS, MCON 1.2 LL TAB SEALED 2ROW
Search Keywords: 123015195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2301519-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Cable Exit Angle:180°
-
Mating Tab Width:.6 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.2mm
-
Operating Temperature (Max):150 °C
-
Number of Positions:4
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Strain Relief:With
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 150 °C
-
Centerline (Pitch):4 mm
-
Row-to-Row Spacing:4 mm
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:25 V
-
Connector Shape:Rectangular
-
Housing Material:PA GF , PBT GF
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Primary Product Color:Black
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
150
$5.45
300
$3.35
450
$2.65
600 +
$2.60
Click for Quote
Log in
to unlock special pricing