- Home ›
- All Products›
- 1-2300160-3
1-2300160-3
TE Connectivity / AMP Brand
CA IND RJ45STR 8POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CA IND RJ45STR 8POS
Search Keywords: 123001603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2300160-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Material:Polycarbonate
-
Jacket Material:PVC
-
Halogen Free:Yes
-
Number of Signal Positions:8
-
Cable Assembly Category:High Speed
-
Equalized:Yes
-
Latching Style:Slide Latch
-
Contact Mating Area Plating Material:Gold
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Length:6.56 ft, 2 m
-
Connector Type (End A):RJ45 Plug
-
Shielded:No
-
Cable Color:Black
-
Cable Assembly Type:RJ45
-
Connector Type (End B):RJ45 Plug
-
Cable Style:Twisted Pair
-
Number of Positions:8
-
Number of Pairs:4
-
Outside Cable Diameter:.244 in, 6.2 mm
-
Mating Alignment:Without
-
Performance Category:Cat 5e
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$278.06
50
$146.76
75
$100.93
100 +
$98.91
Click for Quote
Log in
to unlock special pricing