- Home ›
- All Products›
- 1-2299123-1
1-2299123-1
TE Connectivity / AMP Brand
1POS,P2P,SOC HSG ASSY,180DEG,CODA,UL94V0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1POS,P2P,SOC HSG ASSY,180DEG,CODA,UL94V0
Search Keywords: 122991231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2299123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Operating Voltage:850 VDC
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Nominal Voltage Architecture:200 V
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Orange
-
Number of Positions:1
-
Connector System:Wire-to-Bus Bar , Wire-to-Panel
-
Mating Pin Diameter:.315 in, 8 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Size:1.2mm , 8mm
-
Mating Alignment Type:Keyed
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
23
$32.56
45
$20.48
68
$16.10
90 +
$15.77
Click for Quote
Log in
to unlock special pricing