- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2296207-4
1-2296207-4
TE Connectivity / AMP Brand
14P PM PLUG VAL-U-LOK PM GWT/V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
14P PM PLUG VAL-U-LOK PM GWT/V0
Search Keywords: 122962074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2296207-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:4.2 mm
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.4181
1,500
$0.3136
2,250
$0.2927
3,000 +
$0.2868
Click for Quote
Log in
to unlock special pricing