- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2296207-0
TE Connectivity / AMP Brand
1-2296207-0
10P PM PLUG VAL-U-LOK PM GWT/V0
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2296207-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Housing |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Pitch: | 4.2 mm |
| Termination Method: | Crimp |
| Number of Contacts: | 10 |