Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2296206-6

Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount White
Search Keywords: 122962066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2296206-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2296206-6 RoHS compliant?
Yes, 1-2296206-6 is RoHS compliant.
What is the lead time for 1-2296206-6?
The standard lead time for 1-2296206-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,973
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4310
250
$0.4299
625
$0.4288
1,250
$0.3216
1,875
$0.3002
2,500 +
$0.2942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!