- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2296206-4
1-2296206-4
TE Connectivity / AMP Brand
14P FH PLUG VAL-U-LOK FH GWT/V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
14P FH PLUG VAL-U-LOK FH GWT/V0
Search Keywords: 122962064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2296206-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:4.2 mm
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.6135
1,000
$0.6120
2,500
$0.6105
4,500
$0.6089
9,000
$0.3223
13,500
$0.2268
18,000 +
$0.2224
Click for Quote
Log in
to unlock special pricing