- Home ›
- All Products›
- 1-2295787-7
TE Connectivity / AMP Brand
1-2295787-7
STD TIMER PLUG HSG 7P W/EXT.LOCKING
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2295787-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):16 A
-
Mating Retention:With
-
Circuit Application:Power
-
Number of Positions:7
-
Connector Product Type:Housing
-
Number of Rows:1
-
Sealable:No
-
Mating Retention Type:Locking Latch
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Primary Product Color:Natural