- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2295321-3
1-2295321-3
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 3P RED TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. SOCKET ASSY 3P RED TIN
Search Keywords: 122953213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2295321-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Connector Style:Receptacle
-
Panel Gasket:No
-
Mating Retention:With
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
PCB Mount Alignment Type:None
-
Mating Alignment Type:Polarization
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Halogen Free:Yes
-
Width:.338 in, 8.6 mm
-
PCB Mount Retention:Without
-
Contact Retention:Without
-
Mating Retention Type:Latch
-
Packaging Method:Tube
-
Preloaded:Yes
-
Shielded:No
-
Centerline (Pitch):.079 in
-
Panel Mount:No
-
Contact Type:Socket
-
Multiple Contact Types:Without
-
Circuit Application:Signal
-
Packaging Quantity:34
-
Housing Material:Thermoplastic GF
-
Circuit Identification Feature:Without
-
For Use With:Header
-
Assembly Integration Feature:Without
-
Termination Method to Wire & Cable:Crimp
-
Contact Plating Material:Gold over Nickel
-
Length:.543 in, 13.8 mm
-
Height:.905 in, 23 mm
-
Product Type:Connector
-
Housing Color:Red
-
Operating Voltage:32 VDC
-
Shunts/Shorting Bars:Without
-
Connector Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
Order Increment:
34
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,550
$3.88
5,100
$1.98
7,650
$1.35
10,200 +
$1.32
Click for Quote
Log in
to unlock special pricing