- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1-2295018-2
1-2295018-2
TE Connectivity / AMP Brand
USB TYPE C, REC OFFSET 0.65MM DUAL SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
USB TYPE C, REC OFFSET 0.65MM DUAL SMT
Search Keywords: 122950182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2295018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:USB Type C
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:12
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,460
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1350
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.563
250
$2.330
500
$2.040
1,000
$2.030
1,350
$2.020
2,700
$2.010
4,050
$2.000
5,400 +
$1.990
Click for Quote
Log in
to unlock special pricing