- Home ›
- All Products›
- 1-2294256-5
1-2294256-5
TE Connectivity / AMP Brand
4POS, MCON 1.2 LL REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS, MCON 1.2 LL REC SEALED
Search Keywords: 122942565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2294256-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Tab Width:.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Length:.972 in, 24.7 mm
-
Connector Height:.649 in, 16.5 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):130 °C, 266 °F
-
Product Width:1.04 in, 26.5 mm
-
Sealable:Yes
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):25 A
-
Contact Size:1.2mm
-
Mating Alignment:With
-
Connector Position Assurance Capable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Power
-
Centerline (Pitch):.157 in, 4 mm
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V
-
Mating Alignment Type:Keyed
-
Housing Material:PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
375
$1.821
750
$1.121
1,125
$0.887
1,500 +
$0.869
Click for Quote
Log in
to unlock special pricing