- Home ›
- All Products›
- 1-2293382-4
TE Connectivity / AMP Brand
1-2293382-4
AMP MONO-SHAPE TAB CONN 4P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AMP MONO-SHAPE TAB CONN 4P
Search Keywords: 122933824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2293382-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Mating Retention:With
-
Contact Current Rating (Max):16 A
-
Number of Rows:1
-
Connector Product Type:Housing
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Sealable:No
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.256 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Frequently Asked Questions
Is 1-2293382-4 RoHS compliant?
Yes, 1-2293382-4 is RoHS compliant.
What is the lead time for 1-2293382-4?
The standard lead time for 1-2293382-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4680
Order Increment:
780
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,680
$0.8699
9,360
$0.4605
14,040
$0.3241
18,720 +
$0.3176
Click for Quote
Log in
to unlock special pricing