- Home ›
- All Products›
- 1-2293382-3
1-2293382-3
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE TAB CONN 3P
Search Keywords: 122933823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2293382-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Locking Lance
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Type:Receptacle
-
Contact Layout:Inline
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Number of Positions:3
-
Housing Material:Polyamide 6.6
-
Sealable:No
-
Contact Current Rating (Max):16 A
-
Primary Product Color:Violet
-
Mating Retention:With
-
Operating Voltage:380 VAC
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Contact Base Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7280
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
7,280
$0.9227
14,560
$0.4870
21,840
$0.3349
29,120 +
$0.3282
Click for Quote
Log in
to unlock special pricing